Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-WROVER-E-N16R8

DigiKey Part Number
1965-ESP32-WROVER-E-N16R8TR-ND - Tape & Reel (TR)
1965-ESP32-WROVER-E-N16R8CT-ND - Cut Tape (CT)
1965-ESP32-WROVER-E-N16R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-WROVER-E-N16R8
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR Transceiver Module 2.4GHz ~ 2.5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-WROVER-E-N16R8 Models
Product Attributes
Filter Similar Products
Category
Sensitivity
-98dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, PCM, SDIO, SPI, UART
Series
Antenna Type
PCB Trace
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
ESP32-D0WD-V3
Part Status
Active
Memory Size
16MB Flash, 8MB SRAM
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
RF Family/Standard
Bluetooth, WiFi
Current - Receiving
108mA ~ 113mA
Protocol
Current - Transmitting
229mA ~ 350mA
Modulation
CCK, DSSS, OFDM
Mounting Type
Surface Mount
Frequency
2.4GHz ~ 2.5GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
150Mbps
Package / Case
38-SMD Module
Power - Output
20.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.73000$9.73
10$8.42900$84.29
25$7.97520$199.38
100$7.35250$735.25
250$6.97940$1,744.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$5.05145$3,283.44
Manufacturers Standard Package