



109914-E | |
|---|---|
DigiKey Part Number | 2684-109914-ETR-ND - Tape & Reel (TR) 2684-109914-ECT-ND - Cut Tape (CT) 2684-109914-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 109914-E |
Description | IBRIDGE 2MM 02POS M RA SMT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.157" (4.00mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.169" (4.30mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 98.4µin (2.50µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 5A | |
Voltage Rating | 95V, 300V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 98.4µin (2.50µm) | |
Applications | General Purpose | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.55000 | $3.55 |
| 10 | $3.01500 | $30.15 |
| 100 | $2.56250 | $256.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $2.23363 | $1,563.54 |
| 1,400 | $2.12706 | $2,977.88 |
| 2,100 | $2.06712 | $4,340.95 |
| 3,500 | $1.99400 | $6,979.00 |
| 4,900 | $1.94727 | $9,541.62 |
| 7,000 | $1.89895 | $13,292.65 |

