


SG-8201CJ-TBHTA | |
|---|---|
DigiKey Part Number | 114-SG-8201CJ-TBHTA-ND |
Manufacturer | |
Manufacturer Product Number | SG-8201CJ-TBHTA |
Description | OSC PROG CMOS 15PPM /ST DEF |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1.2 MHz ~ 170 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Manufacturer EPSON | Voltage - Supply 1.62V ~ 3.63V |
Series | Frequency Stability ±15ppm |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (2x1.6) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Available Frequency Range 1.2 MHz ~ 170 MHz | Height - Seated (Max) 0.028" (0.70mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.43400 | $44.34 |
| 25 | $4.19320 | $104.83 |
| 50 | $4.02020 | $201.01 |
| 100 | $3.85390 | $385.39 |
| 250 | $3.64476 | $911.19 |
| 500 | $3.49424 | $1,747.12 |
| 1,000 | $3.35013 | $3,350.13 |
| 2,500 | $3.16888 | $7,922.20 |

