


SG-8101CG-TBGPC | |
|---|---|
DigiKey Part Number | SG-8101CG-TBGPC-ND |
Manufacturer | |
Manufacturer Product Number | SG-8101CG-TBGPC |
Description | XTAL OSC PROG XO CMOS 1.62V |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 670 kHz ~ 20 MHz Programmable Oscillator 1.62V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer EPSON | Frequency Stability (Total) ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 6.8mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SMD, No Lead |
Type XO (Standard) | Supplier Device Package 4-SMD (2.5x2) |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Available Frequency Range 670 kHz ~ 20 MHz | Height - Seated (Max) 0.031" (0.80mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 3.5 mA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.38000 | $7.38 |
| 10 | $6.41000 | $64.10 |
| 25 | $6.06240 | $151.56 |
| 50 | $5.81160 | $290.58 |
| 100 | $5.57140 | $557.14 |
| 250 | $5.26928 | $1,317.32 |
| 500 | $5.05192 | $2,525.96 |
| 1,000 | $4.84371 | $4,843.71 |
| 2,500 | $4.58194 | $11,454.85 |

