
B72520X1300K062 | |
|---|---|
DigiKey Part Number | 495-B72520X1300K062CT-ND - Cut Tape (CT) 495-B72520X1300K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520X1300K062 |
Description | VARISTOR 47V 200A 1206 |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520X1300K062 Models |
Category | Varistor Voltage (Max) 51.7 V |
Manufacturer TDK | Current - Surge 200 A |
Series | Number of Circuits 1 |
Packaging Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 500 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 38 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 47 V | Package / Case 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.50200 | $5.02 |
| 25 | $0.44840 | $11.21 |
| 100 | $0.38860 | $38.86 |
| 250 | $0.36008 | $90.02 |
| 500 | $0.34288 | $171.44 |
| 1,000 | $0.32873 | $328.73 |

