Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.31 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLJ2200M12.5X20 | Rubycon | 0 | 1189-1153-ND | $1.89000 | Direct |
| ECA-1CHG222 | Panasonic Industry | 612 | P5534-ND | $1.98000 | Direct |
| EEU-FR1C222 | Panasonic Industry | 1,839 | P14402-ND | $2.41000 | Direct |
| EKYA160ELL222MK20S | Chemi-Con | 0 | 565-EKYA160ELL222MK20S-ND | $2.18000 | Direct |
| EKYB160ELL222MK20S | Chemi-Con | 678 | 565-EKYB160ELL222MK20S-ND | $2.18000 | Direct |












