
B41570E7478Q000 | |
|---|---|
DigiKey Part Number | 495-6378-ND |
Manufacturer | |
Manufacturer Product Number | B41570E7478Q000 |
Description | CAP ALUM 4700UF 40V SCREW CHAS M |
Customer Reference | |
Detailed Description | 4700 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.2 A @ 100 Hz |
Packaging Bulk | Impedance 24 mOhms |
Part Status Obsolete | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.406" Dia (35.70mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.232" (56.70mm) |
Voltage - Rated 40 V | Mounting Type |
ESR (Equivalent Series Resistance) 33mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 10000 Hrs @ 105°C |

