
B32671P6394K000 | |
|---|---|
DigiKey Part Number | 495-B32671P6394K000-ND |
Manufacturer | |
Manufacturer Product Number | B32671P6394K000 |
Description | CAP FILM 0.39UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 200V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32671P6394K000 Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.315" W (13.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 200V | Applications Power Factor Correction (PFC) |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.95300 | $9.53 |
| 50 | $0.74540 | $37.27 |
| 100 | $0.68150 | $68.15 |
| 500 | $0.57324 | $286.62 |
| 1,000 | $0.53979 | $539.79 |
| 2,500 | $0.50447 | $1,261.17 |
| 5,000 | $0.48317 | $2,415.85 |

