
B32529C0394J289 | |
|---|---|
DigiKey Part Number | 495-4846-1-ND - Cut Tape (CT) 495-4846-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0394J289 |
Description | CAP FILM 0.39UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 63V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.81000 | $0.81 |
| 10 | $0.49700 | $4.97 |
| 50 | $0.37380 | $18.69 |
| 100 | $0.33600 | $33.60 |
| 500 | $0.27234 | $136.17 |
| 1,000 | $0.25267 | $252.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,300 | $0.21544 | $495.51 |
| 4,600 | $0.20362 | $936.65 |
| 6,900 | $0.19771 | $1,364.20 |
| 11,500 | $0.19115 | $2,198.22 |
| 16,100 | $0.18732 | $3,015.85 |
| 23,000 | $0.18363 | $4,223.49 |

