12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 800mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP0.8-12

DigiKey Part Number
NP0.8-12-ND
Manufacturer
Manufacturer Product Number
NP0.8-12
Description
BATTERY LEAD ACID 12V 800MAH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 800mAh
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Capacity
Series
Size / Dimension
3.78" L x 0.98" W x 2.42" H (96.0mm x 24.9mm x 61.5mm)
Packaging
Bulk
Termination Style
JST No. VHR-2N, Tyco. 1-480318-0
Part Status
Active
Shelf Life
12 Months
Battery Chemistry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
20$84.72200$1,694.44
Manufacturers Standard Package