4 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.5Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0819-0010

DigiKey Part Number
842-1006-ND
Manufacturer
Manufacturer Product Number
0819-0010
Description
BATTERY LEAD ACID 4V 2.5AH
Customer Reference
Detailed Description
4 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 2.5Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
3.13" L x 1.81" W x 2.75" H (79.5mm x 46.0mm x 69.9mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
10Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
362.87 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.