Transmitter Isolator Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN22-CB2B+LT

DigiKey Part Number
4614-RN22-CB2B+LT-ND
Manufacturer
Manufacturer Product Number
RN22-CB2B+LT
Description
ACTIVE BARRIER CSA 2-CHANNEL PUS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Transmitter Isolator Current DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Current
Manufacturer
Endress+Hauser
Output Range
0 ~ 20mA (Configurable)
Series
Isolation
375V
Packaging
Box
Features
Excitation Supply
Part Status
Active
Voltage - Supply
24VDC
Type
Transmitter Isolator
Mounting Type
DIN Rail
Input Type
Current
Termination Style
Spring Terminal
Input Range (Current, Voltage)
0 ~ 20mA (Configurable)
Operating Temperature
-40°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$478.35000$478.35
Manufacturers Standard Package