Similar
Similar
Similar
Similar

RFS-50V100MG3#5 | |
|---|---|
DigiKey Part Number | 604-1119-ND |
Manufacturer | |
Manufacturer Product Number | RFS-50V100MG3#5 |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 75 mA @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160LEX10MEFC8X9 | Rubycon | 1,805 | 1189-2694-ND | $0.90000 | Similar |
| 160LLE10MEFC8X9 | Rubycon | 9,517 | 1189-1079-ND | $0.69000 | Similar |
| UVK2D100MPD | Nichicon | 735 | UVK2D100MPD-ND | $0.94000 | Similar |
| UVY2C100MPD | Nichicon | 2,782 | UVY2C100MPD-ND | $0.88000 | Similar |





