
DZH-2R5D307S57T | |
|---|---|
DigiKey Part Number | 604-1091-ND |
Manufacturer | |
Manufacturer Product Number | DZH-2R5D307S57T |
Description | CAP 300F -20% +80% 2.5V T/H |
Customer Reference | |
Detailed Description | 300 F (EDLC) Supercapacitor 2.5 V Radial, Can - Snap-In 80mOhm 2000 Hrs @ 60°C |
Category | Lifetime @ Temp. 2000 Hrs @ 60°C |
Manufacturer Elna America | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can - Snap-In |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 300 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 2.5 V | Operating Temperature -25°C ~ 60°C |
ESR (Equivalent Series Resistance) 80mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XB3550-2R5307-R | Eaton - Electronics Division | 19 | 283-4175-ND | $55.68000 | Similar |
| XV3550-2R7307-R | Eaton - Electronics Division | 1,474 | 283-XV3550-2R7307-R-ND | $19.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.43000 | $105.43 |
| 10 | $82.43200 | $824.32 |

