
627-M37-220-WN1 | |
|---|---|
DigiKey Part Number | 151-627-M37-220-WN1-ND |
Manufacturer | |
Manufacturer Product Number | 627-M37-220-WN1 |
Description | CONN D-SUB PLUG 37POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-M37-220-WN1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $10.12900 | $101.29 |
| 40 | $9.18375 | $367.35 |
| 80 | $8.74538 | $699.63 |
| 120 | $8.49867 | $1,019.84 |
| 280 | $8.00568 | $2,241.59 |
| 520 | $7.66375 | $3,985.15 |
| 1,000 | $7.31857 | $7,318.57 |

