
627-M25-220-WN3 | |
|---|---|
DigiKey Part Number | 151-627-M25-220-WN3-ND |
Manufacturer | |
Manufacturer Product Number | 627-M25-220-WN3 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-M25-220-WN3 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.85000 | $9.85 |
| 10 | $8.37000 | $83.70 |
| 25 | $7.84640 | $196.16 |
| 50 | $7.47160 | $373.58 |
| 100 | $7.11470 | $711.47 |
| 250 | $6.66936 | $1,667.34 |
| 500 | $6.35122 | $3,175.61 |
| 1,000 | $6.04836 | $6,048.36 |
| 2,500 | $5.67018 | $14,175.45 |

