
627-M25-220-WN1 | |
|---|---|
DigiKey Part Number | 151-627-M25-220-WN1-ND |
Manufacturer | |
Manufacturer Product Number | 627-M25-220-WN1 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-M25-220-WN1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.13000 | $8.13 |
| 10 | $6.91400 | $69.14 |
| 25 | $6.48080 | $162.02 |
| 50 | $6.17100 | $308.55 |
| 100 | $5.87620 | $587.62 |
| 250 | $5.50844 | $1,377.11 |
| 500 | $5.24562 | $2,622.81 |
| 1,000 | $4.99541 | $4,995.41 |
| 2,500 | $4.68305 | $11,707.62 |

