
627-M15-220-WN1 | |
|---|---|
DigiKey Part Number | 151-627-M15-220-WN1-ND |
Manufacturer | |
Manufacturer Product Number | 627-M15-220-WN1 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-M15-220-WN1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.98000 | $5.98 |
| 10 | $5.08400 | $50.84 |
| 25 | $4.76440 | $119.11 |
| 80 | $4.38875 | $351.10 |
| 160 | $4.17919 | $668.67 |
| 320 | $3.97972 | $1,273.51 |
| 560 | $3.82570 | $2,142.39 |
| 1,040 | $3.66228 | $3,808.77 |
| 2,560 | $3.43699 | $8,798.69 |

