
627-M09-222-WN2 | |
|---|---|
DigiKey Part Number | 151-627-M09-222-WN2-ND |
Manufacturer | |
Manufacturer Product Number | 627-M09-222-WN2 |
Description | CONN D-SUB PLUG 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-M09-222-WN2 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.01000 | $7.01 |
| 10 | $5.95400 | $59.54 |
| 25 | $5.58000 | $139.50 |
| 90 | $5.09711 | $458.74 |
| 180 | $4.85378 | $873.68 |
| 270 | $4.71685 | $1,273.55 |
| 540 | $4.49181 | $2,425.58 |
| 1,080 | $4.27760 | $4,619.81 |
| 2,520 | $4.02963 | $10,154.67 |

