
627-M09-220-WN1 | |
|---|---|
DigiKey Part Number | 151-627-M09-220-WN1-ND |
Manufacturer | |
Manufacturer Product Number | 627-M09-220-WN1 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-M09-220-WN1 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.33000 | $4.33 |
| 10 | $3.68200 | $36.82 |
| 25 | $3.45160 | $86.29 |
| 50 | $3.28660 | $164.33 |
| 110 | $3.10864 | $341.95 |
| 330 | $2.87670 | $949.31 |
| 550 | $2.77487 | $1,526.18 |
| 1,100 | $2.64248 | $2,906.73 |
| 2,530 | $2.49178 | $6,304.20 |

