
ECS-TXO32-S3-33-200-BN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-TXO32-S3-33-200-BN-TR-ND - Tape & Reel (TR) 50-ECS-TXO32-S3-33-200-BN-CT-ND - Cut Tape (CT) 50-ECS-TXO32-S3-33-200-BN-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO32-S3-33-200-BN-TR |
Description | XTAL OSC TCXO 20MHZ 3.3V SNW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.43000 | $19.43 |
| 10 | $16.89300 | $168.93 |
| 25 | $16.26320 | $406.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.28712 | $13,287.12 |


