
ECS-51-20-5P-TR | |
|---|---|
DigiKey Part Number | XC673TR-ND - Tape & Reel (TR) XC673CT-ND - Cut Tape (CT) XC673DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-51-20-5P-TR |
Description | CRYSTAL 5.0688MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 5.0688 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-51-20-5P-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 70°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 5.0688 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-51-20-5PX-TR | ECS Inc. | 0 | ECS-51-20-5PX-TR-ND | $0.66662 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.94600 | $9.46 |
| 25 | $0.89400 | $22.35 |
| 50 | $0.85680 | $42.84 |
| 100 | $0.82130 | $82.13 |
| 250 | $0.77676 | $194.19 |
| 500 | $0.74460 | $372.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71379 | $713.79 |
| 2,000 | $0.68429 | $1,368.58 |
| 3,000 | $0.66760 | $2,002.80 |
| 5,000 | $0.64716 | $3,235.80 |
| 7,000 | $0.63404 | $4,438.28 |
| 10,000 | $0.62043 | $6,204.30 |

