ECS-3953M7.5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953M-480-B-TR

DigiKey Part Number
XC1016TR-ND - Tape & Reel (TR)
XC1016CT-ND - Cut Tape (CT)
XC1016DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3953M-480-B-TR
Description
XTAL OSC XO 48.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3953M-480-B-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-10°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,578
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.67000$2.67
10$2.00200$20.02
25$1.89520$47.38
50$1.87020$93.51
100$1.84840$184.84
500$1.82242$911.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.79122$1,791.22
2,000$1.72509$3,450.18
3,000$1.65950$4,978.50
Manufacturers Standard Package