ECS-3225MVQ-500-CN-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MVQ-480-BP-TR

DigiKey Part Number
50-ECS-3225MVQ-480-BP-TR-ND - Tape & Reel (TR)
50-ECS-3225MVQ-480-BP-CT-ND - Cut Tape (CT)
50-ECS-3225MVQ-480-BP-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MVQ-480-BP-TR
Description
XTAL OSC XO 48.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3225MVQ-480-BP-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,249
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.76000$1.76
10$1.53500$15.35
25$1.45160$36.29
50$1.39180$69.59
100$1.33420$133.42
250$1.26164$315.41
500$1.20946$604.73
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.17426$1,174.26
2,000$1.06263$2,125.26
3,000$1.04973$3,149.19
5,000$1.03636$5,181.80
7,000$1.03374$7,236.18
Manufacturers Standard Package