Similar

ECS-270-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1799TR-ND - Tape & Reel (TR) XC1799CT-ND - Cut Tape (CT) XC1799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-270-20-3X-EN-TR |
Description | CRYSTAL 27.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-270-20-3X-EN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.091" (2.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-270-20-3X-TR | ECS Inc. | 2,712 | XC1782CT-ND | $0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.41500 | $4.15 |
| 25 | $0.39280 | $9.82 |
| 50 | $0.37640 | $18.82 |
| 100 | $0.36090 | $36.09 |
| 250 | $0.34136 | $85.34 |
| 500 | $0.32722 | $163.61 |
| 1,000 | $0.31367 | $313.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29335 | $880.05 |
| 6,000 | $0.28122 | $1,687.32 |
| 9,000 | $0.27435 | $2,469.15 |
| 15,000 | $0.26595 | $3,989.25 |
| 21,000 | $0.26056 | $5,471.76 |
| 30,000 | $0.25496 | $7,648.80 |


