
ECS-2520Q-33-330-BS-TR | |
|---|---|
DigiKey Part Number | XC2817TR-ND - Tape & Reel (TR) XC2817CT-ND - Cut Tape (CT) XC2817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520Q-33-330-BS-TR |
Description | XTAL OSC XO 33.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 33 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2520Q-33-330-BS-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $2.00500 | $20.05 |
| 25 | $1.89640 | $47.41 |
| 50 | $1.81840 | $90.92 |
| 100 | $1.74300 | $174.30 |
| 250 | $1.64840 | $412.10 |
| 500 | $1.58024 | $790.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82559 | $1,825.59 |
| 2,000 | $1.75023 | $3,500.46 |
| 3,000 | $1.70762 | $5,122.86 |
| 5,000 | $1.65544 | $8,277.20 |
| 7,000 | $1.62198 | $11,353.86 |
| 10,000 | $1.58726 | $15,872.60 |

