24 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-240-20-33-TR3

DigiKey Part Number
50-ECS-240-20-33-TR3TR-ND - Tape & Reel (TR)
50-ECS-240-20-33-TR3CT-ND - Cut Tape (CT)
50-ECS-240-20-33-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-240-20-33-TR3
Description
CRYSTAL 24.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-240-20-33-TR3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,716
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.56000$0.56
10$0.49400$4.94
25$0.46760$11.69
50$0.44840$22.42
100$0.42980$42.98
250$0.40648$101.62
500$0.38966$194.83
1,000$0.37355$373.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34935$1,048.05
6,000$0.33491$2,009.46
9,000$0.32673$2,940.57
15,000$0.31673$4,750.95
21,000$0.31031$6,516.51
30,000$0.30365$9,109.50
Manufacturers Standard Package