
MT-1510 | |
|---|---|
DigiKey Part Number | 3235-MT-1510-ND |
Manufacturer | |
Manufacturer Product Number | MT-1510 |
Description | Pocket Size True-RMS Auto-Range |
Customer Reference | |
Detailed Description | Auto True RMS Pocket Digital Multimeter 3.83 Digit LCD, Dual Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Function Features |
Datasheet | Datasheet |
Category | Display Type LCD, Dual |
Manufacturer Eclipse Tools | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Packaging Retail Package | Ranging Auto |
Part Status Active | Response True RMS |
Style Pocket | Ratings CAT II 600V |
Type Digital | Includes Battery |
Display Digits 3.83 |


