Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701-100-100

DigiKey Part Number
3235-701-100-100-ND
Manufacturer
Manufacturer Product Number
701-100-100
Description
Black 16 AWG x 14mm 100 pcs
Customer Reference
Detailed Description
Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Eclipse Tools
Size
16 AWG (1.50mm²)
Packaging
Retail Package
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Eclipse Tools
A separate $55.19 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.