
701-027-100 | |
|---|---|
DigiKey Part Number | 3235-701-027-100-ND |
Manufacturer | |
Manufacturer Product Number | 701-027-100 |
Description | Turquoise 22 AWG x 12mm 100 pcs |
Customer Reference | |
Detailed Description | Turquoise Wire Ferrule Connector 22 AWG (0.34mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Eclipse Tools | Size 22 AWG (0.34mm²) |
Packaging Retail Package | Length - Overall 12.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Single Wire | Color Turquoise |

