Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

701-010-100

DigiKey Part Number
3235-701-010-100-ND
Manufacturer
Manufacturer Product Number
701-010-100
Description
Orange 20 AWG x 16mm 100 pcs
Customer Reference
Detailed Description
Orange Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Eclipse Tools
Size
20 AWG (0.50mm²)
Packaging
Retail Package
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Orange
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Eclipse Tools
A separate $55.19 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.