Transceiver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50051R

DigiKey Part Number
1499-1067-ND
Manufacturer
Manufacturer Product Number
50051R
Description
IC TRANSCEIVER 10A TWISTED PAIR
Customer Reference
Detailed Description
Transceiver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Manufacturer
Renesas Electronics Corporation
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Module
Type
Transceiver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.