Similar

W2E200-HH86-05 | |
|---|---|
DigiKey Part Number | 381-2822-ND |
Manufacturer | |
Manufacturer Product Number | W2E200-HH86-05 |
Description | FAN AXIAL 115VAC 225X80MM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 2 Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 80.0W |
Manufacturer ebm-papst Inc. | RPM 2800 RPM |
Series | Termination 2 Terminals |
Packaging Bulk | Ingress Protection IP44 |
Part Status Obsolete | Operating Temperature -13 ~ 150°F (-25 ~ 65°C) |
Voltage - Rated 115VAC | Approval Agency CCC, CSA, UL, VDE |
Size / Dimension Square - 225mm L x 225mm H | Weight 5 lbs (2.3 kg) |
Width 80.00mm | Current Rating (Amps) 0.700A |
Static Pressure 0.482 in H2O (120.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Steel |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W2E200-HK86-01 | ebm-papst Inc. | 99 | 381-2281-ND | $368.51000 | Similar |




