
RG90-18/56 | |
|---|---|
DigiKey Part Number | 381-2430-ND |
Manufacturer | |
Manufacturer Product Number | RG90-18/56 |
Description | FAN BLWR FLATPAK 135X38MM 230VAC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Flatpak 230VAC Square - 135mm L x 135mm H Ball 31.8 CFM (0.890m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Blower, Flatpak |
Manufacturer ebm-papst Inc. | Noise 60.0dB(A) |
Series | Power (Watts) 22.00W |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated 230VAC | Weight 1.3 lbs (589.7 g) |
Size / Dimension Square - 135mm L x 135mm H | Material - Frame Plastic, Glass Filled |
Width 38.00mm | Material - Blade Plastic, Fiberglass Reinforced |
Air Flow 31.8 CFM (0.890m³/min) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.17000 | $133.17 |
| 24 | $96.85667 | $2,324.56 |
| 48 | $90.04167 | $4,322.00 |
| 72 | $89.99819 | $6,479.87 |

