
RD25S-4/206198 | |
|---|---|
DigiKey Part Number | RD25S-4/206198-ND |
Manufacturer | |
Manufacturer Product Number | RD25S-4/206198 |
Description | FAN BLWR CENT 404X378MM 115VAC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular - 404mm L x 448mm H (250mm Dia) Ball 2800.0 CFM (78.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Manufacturer ebm-papst Inc. | Fan Type Blower, Centrifugal |
Series | Power (Watts) 1800W |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Weight 44 lbs (20 kg) |
Size / Dimension Rectangular - 404mm L x 448mm H (250mm Dia) | Material - Frame Steel |
Width 378.0mm | Material - Blade Steel |
Air Flow 2800.0 CFM (78.40m³/min) |

