



A2S130-AB03-11 | |
|---|---|
DigiKey Part Number | 381-3391-ND |
Manufacturer | |
Manufacturer Product Number | A2S130-AB03-11 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 138.3mm Dia Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 39.00W |
Series | RPM 3250 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP44 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 140°F (-25 ~ 60°C) |
Size / Dimension Round - 138.3mm Dia | Approval Agency CCC, CE, CSA, EAC, UL |
Width 56.90mm | Current Rating (Amps) 0.250A |
Bearing Type Ball | Material - Blade Steel |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.75000 | $259.75 |
| 10 | $224.87400 | $2,248.74 |

