
A2S130-AA03-31 | |
|---|---|
DigiKey Part Number | 381-3388-ND |
Manufacturer | |
Manufacturer Product Number | A2S130-AA03-31 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 138.3mm Dia Ball |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Manufacturer ebm-papst Inc. | Fan Type Tubeaxial |
Series | Features Thermal Overload Protector (TOP) |
Packaging Bulk | Power (Watts) 39.00W |
Part Status Active | RPM 3250 RPM |
Voltage - Rated 230VAC | Ingress Protection IP20 |
Size / Dimension Round - 138.3mm Dia | Material - Blade Steel |
Width 57.00mm | Base Product Number |
Static Pressure 0.482 in H2O (120.0 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $234.17000 | $234.17 |
| 10 | $185.90900 | $1,859.09 |
| 30 | $165.65567 | $4,969.67 |
| 50 | $163.76800 | $8,188.40 |

