



A2S130-AA03-22 | |
|---|---|
DigiKey Part Number | 381-3387-ND |
Manufacturer | |
Manufacturer Product Number | A2S130-AA03-22 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 138.3mm Dia Ball 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Thermal Overload Protector (TOP) |
Manufacturer ebm-papst Inc. | Power (Watts) 39.00W |
Series | RPM 3250 RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Ingress Protection IP20 |
Voltage - Rated 230VAC | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Size / Dimension Round - 138.3mm Dia | Approval Agency CE |
Width 56.90mm | Current Rating (Amps) 0.250A |
Static Pressure 0.482 in H2O (120.0 Pa) | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $318.24000 | $318.24 |
| 10 | $252.18600 | $2,521.86 |
| 30 | $226.81500 | $6,804.45 |

