
A2D210-AB10-05 | |
|---|---|
DigiKey Part Number | 381-3356-ND |
Manufacturer | |
Manufacturer Product Number | A2D210-AB10-05 |
Description | AC AXIAL FAN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial, 3 Phase 400VAC Round - 209.5mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Category | Power (Watts) 86.0W |
Manufacturer ebm-papst Inc. | RPM 3050 RPM |
Series | Termination 4 Wire Leads with Splice Terminals |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Operating Temperature -13 ~ 194°F (-25 ~ 90°C) |
Voltage - Rated 400VAC | Approval Agency CE, CSA, UL |
Size / Dimension Round - 209.5mm Dia | Current Rating (Amps) 0.310A |
Width 72.50mm | Material - Blade Steel |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial, 3 Phase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $583.67000 | $583.67 |
| 10 | $461.09900 | $4,610.99 |
| 30 | $432.20300 | $12,966.09 |

