
712F/2L-005 | |
|---|---|
DigiKey Part Number | 381-3320-ND |
Manufacturer | |
Manufacturer Product Number | 712F/2L-005 |
Description | FAN AXIAL 70X15MM 12VDC RECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Sintec 16.5 CFM (0.462m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 25.0dB(A) |
Series | Power (Watts) 600 mW |
Packaging Bulk | RPM |
Part Status Active | Termination 3 Position Rectangular Connector |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Voltage Range 8 ~ 13.8VDC |
Width 15.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 16.5 CFM (0.462m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.40000 | $62.40 |
| 10 | $51.56200 | $515.62 |

