
BK/GMT-2A | |
|---|---|
DigiKey Part Number | 283-2059-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMT-2A |
Description | FUSE INDICATING 2A 125VAC/60VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2A 125 VAC 60 VDC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Indicating Fuse | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 125 VAC | |
Voltage Rating - DC | 60 VDC | |
Response Time | Fast Blow | |
Applications | Telecom | |
Features | Indicating | |
Class | - | |
Approval Agency | UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300A AC, 450A DC | |
Package / Case | Alarm Indicator | |
Size / Dimension | 0.688" L x 0.127" W x 0.810" H (17.48mm x 3.23mm x 20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.29000 | $8.29 |
| 5 | $6.88200 | $34.41 |
| 10 | $6.35100 | $63.51 |
| 50 | $5.26720 | $263.36 |
| 100 | $4.85790 | $485.79 |
| 300 | $4.27007 | $1,281.02 |
| 500 | $4.01990 | $2,009.95 |
| 1,000 | $3.70186 | $3,701.86 |













