MFR Recommended

U280-W02-70C2-G | |
|---|---|
DigiKey Part Number | 95-U280-W02-70C2-G-ND |
Manufacturer | |
Manufacturer Product Number | U280-W02-70C2-G |
Description | BATT CHG USB WALL 5/9V/15V 2.22A |
Customer Reference | |
Detailed Description | AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Voltage - Input 100 ~ 240 VAC |
Manufacturer Eaton Tripp Lite | Applications ITE (Commercial) |
Packaging Box | Operating Temperature 0°C ~ 25°C |
Part Status Obsolete | Output Connector USB C Receptacle (2) |
Region Utilized North America | Input Connector NEMA 1-15P |
Form Wall Mount (Class II) | Size / Dimension 2.46" L x 1.16" W x 2.60" H (62.5mm x 29.5mm x 66.0mm) |
Input Type Fixed Blade | Approval Agency FCC, NOM, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| U280-W04-100C2G | Eaton Tripp Lite | 18 | 95-U280-W04-100C2G-ND | $125.59000 | MFR Recommended |


