
TLP610COILAM | |
|---|---|
DigiKey Part Number | 95-TLP610COILAM-ND |
Manufacturer | |
Manufacturer Product Number | TLP610COILAM |
Description | SAFE-IT SURGE PROTECTOR 6-OUTLET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector 300J Chassis Mount |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 6 |
Packaging Bulk | Connector - AC Output NEMA 5-15R (6) |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip, Surge Protector | Housing Material Plastic |
Mounting Type Chassis Mount | Energy 300J |
Current - Max 15A | Cord Length 10' (3.05m) |
Region Utilized North America | Approval Agency cUL, UL |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $221.96000 | $221.96 |
| 5 | $207.16400 | $1,035.82 |
| 10 | $201.09900 | $2,010.99 |
| 25 | $193.35160 | $4,833.79 |
| 50 | $187.69140 | $9,384.57 |

