


SMART1000PSGLCD | |
|---|---|
DigiKey Part Number | 95-SMART1000PSGLCD-ND |
Manufacturer | |
Manufacturer Product Number | SMART1000PSGLCD |
Description | 1000VA 600W 120V PURE SINE WAVE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 1kVA / 600W 120V |
Datasheet | Datasheet |
Category | AC Outlets 8 (4 UPS, 4 Surge Only) |
Manufacturer Eaton Tripp Lite | Backup Time - Max Load 3 minutes |
Packaging Box | Voltage - Output 120V |
Part Status Active | Input Connector NEMA 5-15P |
Type Line Interactive (Input Regulation) | Output Connector NEMA 5-15R (8) |
Voltage - Input 120VAC | Cord Length 5' (1.52m) |
Applications General Purpose, Industrial Control | Approval Agency CSA, NOM |
Form Tower | Size / Dimension 13.600" L x 5.900" W (345.44mm x 149.86mm) |
Power - Rated 1kVA / 600W | Height 9.100" (231.14mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $499.06000 | $499.06 |


