
S3M60K-60K6T | |
|---|---|
DigiKey Part Number | 95-S3M60K-60K6T-ND |
Manufacturer | |
Manufacturer Product Number | S3M60K-60K6T |
Description | 3-PHASE 208V 60KVA UPS + 60KVA I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, 3-Phase 60kVA |
Datasheet | Datasheet |
Category | Voltage - Input 600V (3-Phase) |
Manufacturer Eaton Tripp Lite | Applications Network, 3-Phase |
Series | Form Tower |
Packaging Bulk | Power - Rated 60kVA |
Part Status Active | Media Lines Protected RS-232 |
Type Online (Double Conversion) | Input Connector Hardwired |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56,618.81000 | $56,618.81 |

