
PS222DATAM | |
|---|---|
DigiKey Part Number | 95-PS222DATAM-ND |
Manufacturer | |
Manufacturer Product Number | PS222DATAM |
Description | POWER IT! 2-OUTLET IN-DESK POWER |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Panel Mount |
Datasheet | Datasheet |
Category | Connector - AC Input NEMA 5-15P |
Manufacturer Eaton Tripp Lite | AC Outlets 2 |
Packaging Box | Connector - AC Output NEMA 5-15R (5) |
Part Status Obsolete | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Media Lines Protected RJ11, RJ45 |
Mounting Type Panel Mount | Cord Length 10' (3.05m) |
Region Utilized North America | Approval Agency cUL, UL |
Overload Protection Circuit Breaker(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.41000 | $230.41 |

