
P004-E02 | |
|---|---|
DigiKey Part Number | 95-P004-E02-ND |
Manufacturer | |
Manufacturer Product Number | P004-E02 |
Description | EATON TRIPP LITE SERIES PDU POWE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Black IEC 320-C14 To IEC 320-C13 H05VV-F, SJT |
Datasheet | Datasheet |
Category | Cord Type H05VV-F, SJT |
Manufacturer Eaton Tripp Lite | Wire Gauge 18 AWG |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Length 2.00' (609.6mm) |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Black |
1st Connector IEC 320-C14 | Current Rating (Amps) 10A |
2nd Connector IEC 320-C13 | Operating Temperature -5°C ~ 70°C |
Number of Conductors 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NPCA11 | Panduit Corp | 13 | 298-17275-ND | $41.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.41000 | $45.41 |
| 10 | $38.60100 | $386.01 |
| 25 | $36.18440 | $904.61 |
| 50 | $34.45800 | $1,722.90 |
| 100 | $32.81480 | $3,281.48 |
| 250 | $31.33596 | $7,833.99 |

