
N262-S07-AQ | |
|---|---|
DigiKey Part Number | 95-N262-S07-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N262-S07-AQ |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Aqua |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT7AQ | StarTech.com | 9 | 5214-C6ASPAT7AQ-ND | $30.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.61000 | $21.61 |
| 10 | $18.36400 | $183.64 |
| 25 | $17.21320 | $430.33 |
| 50 | $16.39140 | $819.57 |
| 100 | $15.60910 | $1,560.91 |
| 250 | $14.63256 | $3,658.14 |
| 500 | $13.93490 | $6,967.45 |
| 1,000 | $13.27064 | $13,270.64 |

