Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261AB-S15-WH | |
|---|---|
DigiKey Part Number | 95-N261AB-S15-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261AB-S15-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N261-S15-WH | Eaton Tripp Lite | 0 | 95-N261-S15-WH-ND | $24.03000 | Parametric Equivalent |
| TRM628A-WHT-15F | L-com | 0 | 5073-TRM628A-WHT-15F-ND | $76.73000 | Parametric Equivalent |
| TRM695A-WHT-15F | L-com | 0 | 5073-TRM695A-WHT-15F-ND | $93.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.28000 | $18.28 |
| 10 | $15.53900 | $155.39 |
| 25 | $14.56600 | $364.15 |
| 50 | $13.87060 | $693.53 |
| 100 | $13.20860 | $1,320.86 |
| 250 | $12.38220 | $3,095.55 |
| 500 | $11.79178 | $5,895.89 |
| 1,000 | $11.22959 | $11,229.59 |




