
N261-06N-BL | |
|---|---|
DigiKey Part Number | 95-N261-06N-BL-ND |
Manufacturer | |
Manufacturer Product Number | N261-06N-BL |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 0.50' (152.4mm) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.96000 | $9.96 |
| 10 | $8.46300 | $84.63 |
| 25 | $7.93200 | $198.30 |
| 50 | $7.55280 | $377.64 |
| 100 | $7.19230 | $719.23 |
| 250 | $6.74208 | $1,685.52 |
| 500 | $6.42048 | $3,210.24 |
| 1,000 | $6.11429 | $6,114.29 |
| 2,500 | $5.92930 | $14,823.25 |

